
C1210X106K3RAC3123 | |
|---|---|
DigiKey Part Number | 399-C1210X106K3RAC3123TR-ND - Tape & Reel (TR) 399-C1210X106K3RAC3123CT-ND - Cut Tape (CT) 399-C1210X106K3RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X106K3RAC3123 |
Description | 10.0UF 25.0V |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106K3RAC3123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R73,27000 | R73,27 |
| 10 | R52,29400 | R522,94 |
| 50 | R43,92220 | R2 196,11 |
| 100 | R41,33450 | R4 133,45 |
| 500 | R36,95602 | R18 478,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R35,59944 | R35 599,44 |
| 2 000 | R34,48257 | R68 965,14 |
| 3 000 | R33,92296 | R101 768,88 |
| 5 000 | R33,30223 | R166 511,15 |

