T520V157M006AHE0407706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R24,86925
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 150
Unit Price: R26,05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R11,45982

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,17801

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R11,30850

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,17801

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R11,45982

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,17801

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,17801

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,17801

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,17801

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,17801

Parametric Equivalent


KEMET
In Stock: 126
Unit Price: R64,53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R35,70010
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V157M006AHE0407706

DigiKey Part Number
399-T520V157M006AHE0407706-ND
Manufacturer
Manufacturer Product Number
T520V157M006AHE0407706
Description
150.UF 6.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Box
QuantityUnit PriceExt Price
120R28,87625R3 465,15