
C1210J334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20361-2-ND - Tape & Reel (TR) 399-20361-1-ND - Cut Tape (CT) 399-20361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J334K5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J334K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R15,86300 | R158,63 |
| 50 | R12,57280 | R628,64 |
| 100 | R11,55950 | R1 155,95 |
| 500 | R9,84344 | R4 921,72 |
| 1 000 | R9,31261 | R9 312,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R8,51610 | R34 064,40 |
| 8 000 | R8,21993 | R65 759,44 |
| 12 000 | R8,07148 | R96 857,76 |
| 20 000 | R7,90695 | R158 139,00 |

