0.047 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C473K1RACTU

DigiKey Part Number
399-C1210C473K1RACTUTR-ND - Tape & Reel (TR)
399-C1210C473K1RACTUCT-ND - Cut Tape (CT)
399-C1210C473K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C473K1RACTU
Description
CAP CER 0.047UF 100V X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C473K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 130
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,91000R9,91
10R6,15000R61,50
50R4,64120R232,06
100R4,17750R417,75
500R3,39272R1 696,36
1 000R3,15075R3 150,75
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,78749R11 149,96
8 000R2,65255R21 220,40
12 000R2,58493R31 019,16
20 000R2,51001R50 200,20
28 000R2,46619R69 053,32
40 000R2,42405R96 962,00
Manufacturers Standard Package