
C1210C471KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C471KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C471KDRACTUCT-ND - Cut Tape (CT) 399-C1210C471KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471KDRACTU |
Description | CAP CER 470PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,01000 | R22,01 |
| 10 | R13,77900 | R137,79 |
| 50 | R11,37640 | R568,82 |
| 100 | R10,44870 | R1 044,87 |
| 500 | R8,87788 | R4 438,94 |
| 1 000 | R8,39192 | R8 391,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R7,99190 | R15 983,80 |
| 4 000 | R7,63456 | R30 538,24 |
| 6 000 | R7,49761 | R44 985,66 |
| 10 000 | R7,31473 | R73 147,30 |
| 14 000 | R7,20781 | R100 909,34 |
| 20 000 | R7,10737 | R142 147,40 |

