
C1210C222MGRACTU | |
|---|---|
DigiKey Part Number | 399-7229-2-ND - Tape & Reel (TR) 399-7229-1-ND - Cut Tape (CT) 399-7229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222MGRACTU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,01000 | R21,01 |
| 10 | R13,19100 | R131,91 |
| 50 | R10,83520 | R541,76 |
| 100 | R9,93960 | R993,96 |
| 500 | R8,42788 | R4 213,94 |
| 1 000 | R7,95972 | R7 959,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R7,57466 | R15 149,32 |
| 4 000 | R7,25752 | R29 030,08 |
| 6 000 | R7,09868 | R42 592,08 |
| 10 000 | R6,92256 | R69 225,60 |
| 14 000 | R6,86194 | R96 067,16 |

