10 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106K9PACTU

DigiKey Part Number
399-C1210C106K9PACTUTR-ND - Tape & Reel (TR)
399-C1210C106K9PACTUCT-ND - Cut Tape (CT)
399-C1210C106K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106K9PACTU
Description
CAP CER 10UF 6.3V X5R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R30,92000R30,92
10R20,70300R207,03
50R16,63940R831,97
100R15,38240R1 538,24
500R13,25768R6 628,84
1 000R12,59998R12 599,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R12,05872R24 117,44
4 000R11,61295R46 451,80
6 000R11,38961R68 337,66
10 000R11,14199R111 419,90
14 000R10,99726R153 961,64
Manufacturers Standard Package