
C0603C470M5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C470M5HACTUTR-ND - Tape & Reel (TR) 399-C0603C470M5HACTUCT-ND - Cut Tape (CT) 399-C0603C470M5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C470M5HACTU |
Description | CAP CER 47PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C470M5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,57100 | R5,71 |
| 50 | R0,37980 | R18,99 |
| 100 | R0,32430 | R32,43 |
| 500 | R0,23088 | R115,44 |
| 1 000 | R0,20249 | R202,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,15998 | R639,92 |
| 8 000 | R0,14426 | R1 154,08 |
| 12 000 | R0,13641 | R1 636,92 |
| 20 000 | R0,12772 | R2 554,40 |
| 28 000 | R0,12264 | R3 433,92 |
| 40 000 | R0,11776 | R4 710,40 |

