
C1210C102K1RACTU | |
|---|---|
DigiKey Part Number | 399-15149-2-ND - Tape & Reel (TR) 399-15149-1-ND - Cut Tape (CT) 399-15149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102K1RACTU |
Description | CAP CER 1000PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R6,26800 | R62,68 |
| 50 | R4,73880 | R236,94 |
| 100 | R4,26490 | R426,49 |
| 500 | R3,46834 | R1 734,17 |
| 1 000 | R3,22200 | R3 222,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,85277 | R11 411,08 |
| 8 000 | R2,71557 | R21 724,56 |
| 12 000 | R2,64683 | R31 761,96 |
| 20 000 | R2,57066 | R51 413,20 |
| 28 000 | R2,52612 | R70 731,36 |
| 40 000 | R2,48326 | R99 330,40 |

