C1206X475K5RAC3020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R4,30848
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 386
Unit Price: R7,39000
Datasheet
Image for C1206X475K5RAC3020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475K5RAC3020

DigiKey Part Number
399-C1206X475K5RAC3020TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X475K5RAC3020
Description
4.70UF 50.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,72823R9 456,46
Manufacturers Standard Package