C1206X333M2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,37447
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,34975
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,60293
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,46637
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,47711
Datasheet
0.033 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X333M2RACTU

DigiKey Part Number
399-C1206X333M2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X333M2RACTU
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X333M2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R2,70116R10 804,64
Manufacturers Standard Package