2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X225J3RECAUTO

DigiKey Part Number
399-C1206X225J3RECAUTOTR-ND - Tape & Reel (TR)
399-C1206X225J3RECAUTOCT-ND - Cut Tape (CT)
399-C1206X225J3RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X225J3RECAUTO
Description
CAP CER 1206 2.2UF 25V X7R 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225J3RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 558
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,43000R12,43
10R7,78000R77,80
50R5,93860R296,93
100R5,37390R537,39
500R4,41978R2 209,89
1 000R4,12454R4 124,54
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,88173R7 763,46
4 000R3,68188R14 727,52
6 000R3,58180R21 490,80
10 000R3,47087R34 708,70
14 000R3,40602R47 684,28
20 000R3,34361R66 872,20
Manufacturers Standard Package