
C1206X105J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X105J1RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X105J1RACAUTOCT-ND - Cut Tape (CT) 399-C1206X105J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X105J1RACAUTO |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X105J1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R6,70500 | R67,05 |
| 50 | R5,08820 | R254,41 |
| 100 | R4,58750 | R458,75 |
| 500 | R3,74394 | R1 871,97 |
| 1 000 | R3,48313 | R3 483,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,26855 | R6 537,10 |
| 4 000 | R3,09202 | R12 368,08 |
| 6 000 | R3,00360 | R18 021,60 |
| 10 000 | R2,90561 | R29 056,10 |
| 14 000 | R2,84833 | R39 876,62 |
| 20 000 | R2,79321 | R55 864,20 |

