T496C156K025AHE750 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,75320
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R17,29484
Datasheet
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 750mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496C156K025AHE750

DigiKey Part Number
399-T496C156K025AHE750TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496C156K025AHE750
Description
CAP TANT SMD FUSED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 750mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T496C156K025AHE750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R21,15792R10 578,96
Manufacturers Standard Package