


C1206S102K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S102K5RACTUTR-ND - Tape & Reel (TR) 399-C1206S102K5RACTUCT-ND - Cut Tape (CT) 399-C1206S102K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S102K5RACTU |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S102K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,78100 | R37,81 |
| 50 | R2,78620 | R139,31 |
| 100 | R2,47860 | R247,86 |
| 500 | R1,96136 | R980,68 |
| 1 000 | R1,80156 | R1 801,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,56214 | R6 248,56 |
| 8 000 | R1,47323 | R11 785,84 |
| 12 000 | R1,42872 | R17 144,64 |
| 20 000 | R1,37938 | R27 587,60 |
| 28 000 | R1,35054 | R37 815,12 |
| 40 000 | R1,32279 | R52 911,60 |

