
C1206J225J4RACTU | |
|---|---|
DigiKey Part Number | 399-13302-2-ND - Tape & Reel (TR) 399-13302-1-ND - Cut Tape (CT) 399-13302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J225J4RACTU |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J225J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,48000 | R18,48 |
| 10 | R11,89700 | R118,97 |
| 50 | R9,28920 | R464,46 |
| 100 | R8,48600 | R848,60 |
| 500 | R7,12826 | R3 564,13 |
| 1 000 | R6,70849 | R6 708,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R6,07868 | R24 314,72 |
| 8 000 | R5,84447 | R46 755,76 |
| 12 000 | R5,72714 | R68 725,68 |
| 20 000 | R5,59707 | R111 941,40 |
| 28 000 | R5,52101 | R154 588,28 |

