
C1206F334K5RACTU | |
|---|---|
DigiKey Part Number | 399-20243-2-ND - Tape & Reel (TR) 399-20243-1-ND - Cut Tape (CT) 399-20243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F334K5RACTU |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206F334K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,77000 | R12,77 |
| 10 | R8,01600 | R80,16 |
| 50 | R6,13000 | R306,50 |
| 100 | R5,55040 | R555,04 |
| 500 | R4,57136 | R2 285,68 |
| 1 000 | R4,26872 | R4 268,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,01986 | R8 039,72 |
| 4 000 | R3,81489 | R15 259,56 |
| 6 000 | R3,71223 | R22 273,38 |
| 10 000 | R3,59848 | R35 984,80 |
| 14 000 | R3,53196 | R49 447,44 |
| 20 000 | R3,46798 | R69 359,60 |

