1200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C122K5GACTU

DigiKey Part Number
399-C1206C122K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C122K5GACTUCT-ND - Cut Tape (CT)
399-C1206C122K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C122K5GACTU
Description
CAP CER 1200PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C122K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 247
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,33500R43,35
50R3,21300R160,65
100R2,87180R287,18
500R2,29510R1 147,55
1 000R2,11697R2 116,97
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,84806R7 392,24
8 000R1,75085R14 006,80
12 000R1,70120R20 414,40
20 000R1,67798R33 559,60
28 000R1,56835R43 913,80
40 000R1,51894R60 757,60
100 000R1,51633R151 633,00
Manufacturers Standard Package