
C1206C821J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C821J2GACTUTR-ND - Tape & Reel (TR) 399-C1206C821J2GACTUCT-ND - Cut Tape (CT) 399-C1206C821J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C821J2GACTU |
Description | CAP CER 820PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C821J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R4,94000 | R49,40 |
| 50 | R3,69020 | R184,51 |
| 100 | R3,49860 | R349,86 |
| 500 | R2,94810 | R1 474,05 |
| 1 000 | R2,73283 | R2 732,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,26909 | R9 076,36 |
| 8 000 | R1,86888 | R14 951,04 |
| 12 000 | R1,81693 | R21 803,16 |

