0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C683J1RECAUTO

DigiKey Part Number
399-C1206C683J1RECAUTOTR-ND - Tape & Reel (TR)
399-C1206C683J1RECAUTOCT-ND - Cut Tape (CT)
399-C1206C683J1RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C683J1RECAUTO
Description
CAP CER 1206 68NF 100V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C683J1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R2,57100R25,71
50R1,85860R92,93
100R1,63840R163,84
500R1,26938R634,69
1 000R1,15528R1 155,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,03519R2 587,98
5 000R0,96287R4 814,35
7 500R0,92666R6 949,95
12 500R0,88655R11 081,88
17 500R0,86310R15 104,25
25 000R0,84055R21 013,75
Manufacturers Standard Package