
C1206C475K9PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475K9PACTUTR-ND - Tape & Reel (TR) 399-C1206C475K9PACTUCT-ND - Cut Tape (CT) 399-C1206C475K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475K9PACTU |
Description | CAP CER 4.7UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R10,21700 | R102,17 |
| 50 | R7,91800 | R395,90 |
| 100 | R7,20890 | R720,89 |
| 500 | R6,01046 | R3 005,23 |
| 1 000 | R5,63993 | R5 639,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R5,33510 | R10 670,20 |
| 4 000 | R5,08422 | R20 336,88 |
| 6 000 | R4,95850 | R29 751,00 |
| 10 000 | R4,81919 | R48 191,90 |
| 14 000 | R4,73773 | R66 328,22 |
| 20 000 | R4,65935 | R93 187,00 |

