
C1206C475J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C475J3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C475J3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C475J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475J3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,53000 | R23,53 |
| 10 | R15,42600 | R154,26 |
| 50 | R12,21320 | R610,66 |
| 100 | R11,22170 | R1 122,17 |
| 500 | R9,54366 | R4 771,83 |
| 1 000 | R9,02459 | R9 024,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R8,59752 | R17 195,04 |
| 4 000 | R8,24577 | R32 983,08 |
| 6 000 | R8,06953 | R48 417,18 |
| 10 000 | R7,87420 | R78 742,00 |
| 14 000 | R7,75998 | R108 639,72 |
| 20 000 | R7,65010 | R153 002,00 |

