4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475J3RACAUTO

DigiKey Part Number
399-C1206C475J3RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C475J3RACAUTOCT-ND - Cut Tape (CT)
399-C1206C475J3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475J3RACAUTO
Description
CAP CER 4.7UF 25V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475J3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 147
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R23,53000R23,53
10R15,42600R154,26
50R12,21320R610,66
100R11,22170R1 122,17
500R9,54366R4 771,83
1 000R9,02459R9 024,59
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,59752R17 195,04
4 000R8,24577R32 983,08
6 000R8,06953R48 417,18
10 000R7,87420R78 742,00
14 000R7,75998R108 639,72
20 000R7,65010R153 002,00
Manufacturers Standard Package