
C1206C473J1GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C473J1GECTUTR-ND - Tape & Reel (TR) 399-C1206C473J1GECTUCT-ND - Cut Tape (CT) 399-C1206C473J1GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J1GECTU |
Description | CAP CER 1206 47NF 100V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J1GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,75000 | R10,75 |
| 10 | R6,65400 | R66,54 |
| 50 | R5,03780 | R251,89 |
| 100 | R4,54210 | R454,21 |
| 500 | R3,70494 | R1 852,47 |
| 1 000 | R3,44633 | R3 446,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,23351 | R6 467,02 |
| 4 000 | R3,05829 | R12 233,16 |
| 6 000 | R2,97056 | R17 823,36 |
| 10 000 | R2,87335 | R28 733,50 |
| 14 000 | R2,81649 | R39 430,86 |
| 20 000 | R2,76183 | R55 236,60 |

