C1206C473J1GEC7210 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,13521
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 959
Unit Price: R11,09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,89462
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 825
Unit Price: R10,75000
Datasheet
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473J1GEC7210

DigiKey Part Number
399-C1206C473J1GEC7210TR-ND - Tape & Reel (TR)
399-C1206C473J1GEC7210CT-ND - Cut Tape (CT)
399-C1206C473J1GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C473J1GEC7210
Description
CAP CER 1206 47NF 100V C0G 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473J1GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,75000R10,75
10R6,65400R66,54
50R5,03780R251,89
100R4,54210R454,21
500R3,70494R1 852,47
1 000R3,44633R3 446,33
2 500R3,17334R7 933,35
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R2,91411R23 312,88
16 000R2,79539R44 726,24
24 000R2,73592R65 662,08
40 000R2,66997R106 798,80
56 000R2,63142R147 359,52
Manufacturers Standard Package