
C1206C471KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-16714-2-ND - Tape & Reel (TR) 399-16714-1-ND - Cut Tape (CT) 399-16714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KCRACAUTO |
Description | CAP CER 1206 470PF 500V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,64000 | R16,64 |
| 10 | R10,58700 | R105,87 |
| 50 | R8,21380 | R410,69 |
| 100 | R7,48280 | R748,28 |
| 500 | R6,25008 | R3 125,04 |
| 1 000 | R5,86897 | R5 868,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R5,46654 | R13 666,35 |
| 5 000 | R5,22399 | R26 119,95 |
| 7 500 | R5,10243 | R38 268,22 |
| 12 500 | R4,96775 | R62 096,87 |
| 17 500 | R4,88898 | R85 557,15 |
| 25 000 | R4,81320 | R120 330,00 |

