390 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C391K5RACTU

DigiKey Part Number
399-15115-2-ND - Tape & Reel (TR)
399-15115-1-ND - Cut Tape (CT)
399-15115-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C391K5RACTU
Description
CAP CER 390PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C391K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,39000R6,39
10R3,76400R37,64
50R2,76920R138,46
100R2,46350R246,35
500R1,94826R974,13
1 000R1,78929R1 789,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,55114R6 204,56
8 000R1,46270R11 701,60
12 000R1,41841R17 020,92
20 000R1,36933R27 386,60
28 000R1,34064R37 537,92
40 000R1,31304R52 521,60
Manufacturers Standard Package