27 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C270J5GAC7210

DigiKey Part Number
399-C1206C270J5GAC7210TR-ND - Tape & Reel (TR)
399-C1206C270J5GAC7210CT-ND - Cut Tape (CT)
399-C1206C270J5GAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C270J5GAC7210
Description
CAP CER 27PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C270J5GAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 370
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R1,89900R18,99
50R1,34440R67,22
100R1,17630R117,63
500R0,89566R447,83
1 000R0,80894R808,94
2 500R0,71780R1 794,50
5 000R0,66292R3 314,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,61780R6 178,00
20 000R0,58065R11 613,00
30 000R0,56205R16 861,50
50 000R0,54145R27 072,50
70 000R0,52940R37 058,00
100 000R0,51781R51 781,00
Manufacturers Standard Package