2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C225J3REC7210

DigiKey Part Number
399-C1206C225J3REC7210TR-ND - Tape & Reel (TR)
399-C1206C225J3REC7210CT-ND - Cut Tape (CT)
399-C1206C225J3REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225J3REC7210
Description
CAP CER 1206 2.2UF 25V X7R 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225J3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 961
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,90000R7,90
10R4,75600R47,56
50R3,54560R177,28
100R3,17260R317,26
500R2,54178R1 270,89
1 000R2,34718R2 347,18
2 500R2,14177R5 354,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R1,94685R15 574,80
16 000R1,85757R29 721,12
24 000R1,81284R43 508,16
40 000R1,76328R70 531,20
56 000R1,73430R97 120,80
80 000R1,70641R136 512,80
Manufacturers Standard Package