C1206C223J5REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3 336
Unit Price: R7,90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6 320
Unit Price: R7,56000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,65742
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,64217
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,52744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,38991
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,44812
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3 890
Unit Price: R6,05000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,42644
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C223J5REC7210

DigiKey Part Number
C1206C223J5REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C223J5REC7210
Description
CAP CER 1206 22NF 50V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C223J5REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,51481R5 148,10
Manufacturers Standard Package