
C1206C221JDGACAUTO | |
|---|---|
DigiKey Part Number | 399-16687-2-ND - Tape & Reel (TR) 399-16687-1-ND - Cut Tape (CT) 399-16687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221JDGACAUTO |
Description | CAP CER 1206 220PF 1000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221JDGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,48000 | R17,48 |
| 10 | R11,25900 | R112,59 |
| 50 | R8,78840 | R439,42 |
| 100 | R8,02730 | R802,73 |
| 500 | R6,74110 | R3 370,55 |
| 1 000 | R6,34351 | R6 343,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R6,21976 | R15 549,40 |
| 5 000 | R5,95399 | R29 769,95 |
| 7 500 | R5,82086 | R43 656,45 |
| 12 500 | R5,67327 | R70 915,88 |
| 17 500 | R5,58699 | R97 772,32 |
| 25 000 | R5,50396 | R137 599,00 |

