1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C155J5RACAUTO

DigiKey Part Number
399-C1206C155J5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C155J5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C155J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C155J5RACAUTO
Description
CAP CER 1.5UF 50V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C155J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 036
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,70000R24,70
10R16,23300R162,33
50R12,88200R644,10
100R11,84680R1 184,68
500R10,09920R5 049,60
1 000R9,55862R9 558,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R9,11357R18 227,14
4 000R8,74716R34 988,64
6 000R8,56357R51 381,42
10 000R8,36007R83 600,70
14 000R8,24108R115 375,12
20 000R8,12657R162 531,40
Manufacturers Standard Package