C1206C154J5REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,66512
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,13835
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,06874
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,68616
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 000
Unit Price: R4,87000
Datasheet
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C154J5REC

DigiKey Part Number
C1206C154J5REC-ND
Manufacturer
Manufacturer Product Number
C1206C154J5REC
Description
CAP CER 1206 150NF 50V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C154J5REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
4 000R1,09734R4 389,36