
C1206C106K9PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K9PAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K9PAC7210CT-ND - Cut Tape (CT) 399-C1206C106K9PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K9PAC7210 |
Description | CER CAP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K9PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,41000 | R9,41 |
| 10 | R5,81400 | R58,14 |
| 50 | R4,37580 | R218,79 |
| 100 | R3,93050 | R393,05 |
| 500 | R3,18368 | R1 591,84 |
| 1 000 | R2,95297 | R2 952,97 |
| 2 500 | R2,70934 | R6 773,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R2,47809 | R19 824,72 |
| 16 000 | R2,37217 | R37 954,72 |
| 24 000 | R2,31913 | R55 659,12 |
| 40 000 | R2,26031 | R90 412,40 |
| 56 000 | R2,22591 | R124 650,96 |

