


C0603C472J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C472J4RACTUCT-ND - Cut Tape (CT) 399-C0603C472J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J4RACTU |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,00800 | R30,08 |
| 50 | R2,18460 | R109,23 |
| 100 | R1,93250 | R193,25 |
| 500 | R1,51000 | R755,00 |
| 1 000 | R1,37944 | R1 379,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,18401 | R4 736,04 |
| 8 000 | R1,11140 | R8 891,20 |
| 12 000 | R1,07505 | R12 900,60 |
| 20 000 | R1,03477 | R20 695,40 |
| 28 000 | R1,01122 | R28 314,16 |
| 40 000 | R0,98858 | R39 543,20 |

