C1206C105M3REC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,24247
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,68147
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,63208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,52061
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,58017
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,87311
Datasheet
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C105M3REC

DigiKey Part Number
C1206C105M3REC-ND
Manufacturer
Manufacturer Product Number
C1206C105M3REC
Description
CAP CER 1206 1UF 25V X7R 20%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105M3REC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10 000R1,18253R11 825,30
Manufacturers Standard Package