1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K8RACTU

DigiKey Part Number
399-C1206C105K8RACTUTR-ND - Tape & Reel (TR)
399-C1206C105K8RACTUCT-ND - Cut Tape (CT)
399-C1206C105K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K8RACTU
Description
CAP CER 1UF 10V X7R 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 473
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,95000R13,95
10R6,25100R62,51
50R4,78240R239,12
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R3,84428R9 610,70
Manufacturers Standard Package