C1206C105K5RECTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 42 750
Unit Price: R5,21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9 300
Unit Price: R5,21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 187 350
Unit Price: R4,87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,39348
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 695
Unit Price: R16,13000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,49798
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 297
Unit Price: R5,55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 23 037
Unit Price: R6,05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 615
Unit Price: R6,05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R25,33015
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R18,19866
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R19,58116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R22,66530
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,00000
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C105K5RECTU

DigiKey Part Number
399-C1206C105K5RECTUTR-ND - Tape & Reel (TR)
399-C1206C105K5RECTUCT-ND - Cut Tape (CT)
399-C1206C105K5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K5RECTU
Description
CAP CER 1206 1UF 50V X7R 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,31000R33,10
50R2,42640R121,32
100R2,15430R215,43
500R1,69620R848,10
1 000R1,55487R1 554,87
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,48225R3 705,62
5 000R1,44659R7 232,95
Manufacturers Standard Package