C1206C104JAREC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2 458
Unit Price: R17,31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,64971
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 012
Unit Price: R5,21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,77431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R0,70026
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R21,28824
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R15,40382
Datasheet
0.1 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104JAREC

DigiKey Part Number
C1206C104JAREC-ND
Manufacturer
Manufacturer Product Number
C1206C104JAREC
Description
CAP CER 1206 0.1UF 250V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104JAREC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
2 500R1,26258R3 156,45
Manufacturers Standard Package