10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K1GECAUTO

DigiKey Part Number
399-17911-2-ND - Tape & Reel (TR)
399-17911-1-ND - Cut Tape (CT)
399-17911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K1GECAUTO
Description
CAP CER 1206 10NF 100V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K1GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 272
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R4,55400R45,54
50R3,37760R168,88
100R3,01970R301,97
500R2,41306R1 206,53
1 000R2,22569R2 225,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,94519R7 780,76
8 000R1,84098R14 727,84
12 000R1,78879R21 465,48
20 000R1,73093R34 618,60
28 000R1,69711R47 519,08
40 000R1,66458R66 583,20
Manufacturers Standard Package