
C1206C103K1GECAUTO | |
|---|---|
DigiKey Part Number | 399-17911-2-ND - Tape & Reel (TR) 399-17911-1-ND - Cut Tape (CT) 399-17911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K1GECAUTO |
Description | CAP CER 1206 10NF 100V C0G 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,55400 | R45,54 |
| 50 | R3,37760 | R168,88 |
| 100 | R3,01970 | R301,97 |
| 500 | R2,41306 | R1 206,53 |
| 1 000 | R2,22569 | R2 225,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,94519 | R7 780,76 |
| 8 000 | R1,84098 | R14 727,84 |
| 12 000 | R1,78879 | R21 465,48 |
| 20 000 | R1,73093 | R34 618,60 |
| 28 000 | R1,69711 | R47 519,08 |
| 40 000 | R1,66458 | R66 583,20 |

