
C1206C103J1GEC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C103J1GEC7210TR-ND - Tape & Reel (TR) 399-C1206C103J1GEC7210CT-ND - Cut Tape (CT) 399-C1206C103J1GEC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J1GEC7210 |
Description | CAP CER 1206 10NF 100V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J1GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,23000 | R7,23 |
| 10 | R4,40300 | R44,03 |
| 50 | R3,26000 | R163,00 |
| 100 | R2,91050 | R291,05 |
| 500 | R2,32096 | R1 160,48 |
| 1 000 | R2,13932 | R2 139,32 |
| 2 500 | R1,94772 | R4 869,30 |
| 5 000 | R1,83227 | R9 161,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,73725 | R17 372,50 |
| 20 000 | R1,65902 | R33 180,40 |
| 30 000 | R1,61983 | R48 594,90 |
| 50 000 | R1,57638 | R78 819,00 |
| 70 000 | R1,55098 | R108 568,60 |
| 100 000 | R1,52655 | R152 655,00 |

