
C1206C103FAGECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103FAGECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103FAGECAUTOCT-ND - Cut Tape (CT) 399-C1206C103FAGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103FAGECAUTO |
Description | CAP CER 1206 10NF 250V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103FAGECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,16000 | R40,16 |
| 10 | R27,40700 | R274,07 |
| 50 | R22,32580 | R1 116,29 |
| 100 | R20,75800 | R2 075,80 |
| 500 | R18,10496 | R9 052,48 |
| 1 000 | R17,28375 | R17 283,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R16,05089 | R64 203,56 |
| 8 000 | R15,59224 | R124 737,92 |

