
C0805Y471K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y471K2RACTUTR-ND - Tape & Reel (TR) 399-C0805Y471K2RACTUCT-ND - Cut Tape (CT) 399-C0805Y471K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y471K2RACTU |
Description | CAP CER 470PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y471K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,90000 | R7,90 |
| 10 | R4,77200 | R47,72 |
| 50 | R3,56580 | R178,29 |
| 100 | R3,19440 | R319,44 |
| 500 | R2,56664 | R1 283,32 |
| 1 000 | R2,37272 | R2 372,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,08210 | R8 328,40 |
| 8 000 | R1,97409 | R15 792,72 |
| 12 000 | R1,86008 | R22 320,96 |
| 28 000 | R1,82503 | R51 100,84 |
| 40 000 | R1,79132 | R71 652,80 |
| 48 000 | R1,77535 | R85 216,80 |
| 96 000 | R1,72154 | R165 267,84 |

