


C0805X684K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17848-2-ND - Tape & Reel (TR) 399-17848-1-ND - Cut Tape (CT) 399-17848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X684K5RECAUTO |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X684K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,39000 | R6,39 |
| 10 | R3,81500 | R38,15 |
| 50 | R2,80620 | R140,31 |
| 100 | R2,49880 | R249,88 |
| 500 | R1,97750 | R988,75 |
| 1 000 | R1,81668 | R1 816,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,64726 | R4 118,15 |
| 5 000 | R1,54513 | R7 725,65 |
| 7 500 | R1,49401 | R11 205,08 |
| 12 500 | R1,43736 | R17 967,00 |
| 17 500 | R1,40424 | R24 574,20 |
| 25 000 | R1,37238 | R34 309,50 |

