
C1206C472JAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C472JAGECTUTR-ND - Tape & Reel (TR) 399-C1206C472JAGECTUCT-ND - Cut Tape (CT) 399-C1206C472JAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JAGECTU |
Description | CAP CER 1206 4.7NF 250V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JAGECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,55400 | R45,54 |
| 50 | R3,39440 | R169,72 |
| 100 | R3,03650 | R303,65 |
| 500 | R2,43288 | R1 216,44 |
| 1 000 | R2,24669 | R2 246,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,95342 | R7 813,68 |
| 8 000 | R1,93868 | R15 509,44 |
| 12 000 | R1,90263 | R22 831,56 |
| 20 000 | R1,84220 | R36 844,00 |
| 28 000 | R1,80688 | R50 592,64 |
| 40 000 | R1,78504 | R71 401,60 |

