3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X332K5RECTU

DigiKey Part Number
399-C0805X332K5RECTUTR-ND - Tape & Reel (TR)
399-C0805X332K5RECTUCT-ND - Cut Tape (CT)
399-C0805X332K5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X332K5RECTU
Description
CAP CER 0805 3.3NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X332K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 838
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R3,52900R35,29
50R2,59120R129,56
100R2,30210R230,21
500R1,81382R906,91
1 000R1,66343R1 663,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,43813R5 752,52
8 000R1,35442R10 835,36
12 000R1,31252R15 750,24
20 000R1,26606R25 321,20
28 000R1,23891R34 689,48
40 000R1,21279R48 511,60
Manufacturers Standard Package