2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X222JAGECAUTO

DigiKey Part Number
399-C0805X222JAGECAUTOTR-ND - Tape & Reel (TR)
399-C0805X222JAGECAUTOCT-ND - Cut Tape (CT)
399-C0805X222JAGECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X222JAGECAUTO
Description
CAP CER 0805 2.2NF 250V C0G 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X222JAGECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 065
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,11000R13,11
10R8,20000R82,00
50R6,27800R313,90
100R5,68820R568,82
500R4,69066R2 345,33
1 000R4,38215R4 382,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R3,91949R15 677,96
8 000R3,74752R29 980,16
12 000R3,66138R43 936,56
20 000R3,56588R71 317,60
28 000R3,51004R98 281,12
40 000R3,45632R138 252,80
Manufacturers Standard Package