
C0805X105K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X105K8RACTUTR-ND - Tape & Reel (TR) 399-C0805X105K8RACTUCT-ND - Cut Tape (CT) 399-C0805X105K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X105K8RACTU |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X105K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,48000 | R18,48 |
| 10 | R11,93100 | R119,31 |
| 50 | R9,32280 | R466,14 |
| 100 | R8,51630 | R851,63 |
| 500 | R7,15616 | R3 578,08 |
| 1 000 | R6,73504 | R6 735,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R6,10342 | R24 413,68 |
| 8 000 | R5,86861 | R46 948,88 |
| 12 000 | R5,75093 | R69 011,16 |
| 20 000 | R5,62052 | R112 410,40 |
| 28 000 | R5,54423 | R155 238,44 |

