
C0805X103K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X103K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X103K3RACTUCT-ND - Cut Tape (CT) 399-C0805X103K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X103K3RACTU |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X103K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,55000 | R5,55 |
| 10 | R3,24300 | R32,43 |
| 50 | R2,37940 | R118,97 |
| 100 | R2,11230 | R211,23 |
| 500 | R1,66158 | R830,79 |
| 1 000 | R1,52244 | R1 522,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,31420 | R5 256,80 |
| 8 000 | R1,23686 | R9 894,88 |
| 12 000 | R1,19813 | R14 377,56 |
| 20 000 | R1,15520 | R23 104,00 |
| 28 000 | R1,13011 | R31 643,08 |
| 40 000 | R1,10597 | R44 238,80 |
| 48 000 | R1,09454 | R52 537,92 |
| 96 000 | R1,05602 | R101 377,92 |
| 100 000 | R1,05397 | R105 397,00 |

